
High-speed current feedback operational amplifier (CFA) featuring a 200MHz -3dB bandwidth and a 1700V/µs slew rate. This integrated circuit offers 3 channels with a 140mA output current per channel. Operating from a 2.5V to 10V supply range, it boasts a 50dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in a surface-mount QSOP, this lead-free and RoHS compliant component is designed for demanding applications.
Intersil EL5360IUZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5360IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
