
High-speed current feedback operational amplifier with a 600MHz -3dB bandwidth and 4700V/µs slew rate. Features a 140mA output current, 2µA input bias current, and 1.5mV input offset voltage. Operates from dual supply voltages ranging from ±2.5V to ±6V, with a maximum single supply of 12V. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component offers 62dB CMRR and 79dB PSRR.
Intersil EL5364ISZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 5V |
| Gain | 2dB |
| Height | 1.45mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Output Current | 140mA |
| Output Current per Channel | 140mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 4200V/µs |
| Slew Rate-Nom | 4700V/µs |
| Supply Current | 3.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5364ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
