High-performance 600MHz current feedback amplifier IC, featuring three independent channels. Offers a 500MHz gain bandwidth product and a rapid 4700V/µs slew rate. Operates from dual supplies ranging from 2.5V to 6V, with a maximum single supply of 12V. Packaged in a QSOP or SOIC surface-mount case, this lead-free component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Intersil EL5364IUZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 500MHz |
| Height | 0.056inch |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 140mA |
| Output Current per Channel | 140mA |
| Output Type | PUSH-PULL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| Supply Current | 4.2mA |
| Technology | BIPOLAR |
| Width | 0.154inch |
| RoHS | Compliant |
