
Differential amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This surface mount component offers a high slew rate of 1100V/µs and 3 channels. Operating from a dual supply voltage range of 2.25V to 6V or a single supply of 4.75V to 11V, it provides 85mA output current per channel. Key specifications include a 65dB CMRR and 70dB PSRR, with an input bias current of 6µA and input offset voltage of 6mV. The device is lead-free and RoHS compliant, packaged in a 24-pin QSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5370IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5370IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.