
High-performance operational amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This differential amplifier offers a 1100V/µs slew rate and 85mA output current per channel. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.75V to 11V, consuming 7.4mA typical operating supply current. Boasts a 65dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 24-lead QSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil EL5370IUZ-T7 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5370IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
