
High-performance **differential amplifier IC** featuring a **250MHz -3dB bandwidth** and **100MHz gain bandwidth product**. This **3-circuit amplifier** offers a **slew rate of 800V/µs** and **95mA output current per channel**. Designed for **surface mount** installation in a **QSOP package**, it operates with dual supply voltages from **4.75V to 5.5V** and a maximum supply voltage of 11V. Key specifications include **6µA input bias current** and **7mV input offset voltage**, with an operating temperature range of **-40°C to 85°C**.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5372IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.068inch |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Receivers | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 14mA |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5372IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
