
Triple differential line driver IC featuring a 450MHz -3dB bandwidth and 1100V/µs slew rate. Operates with a dual supply voltage range of 2.25V to 6V, with a typical operating voltage of 5V. Offers 80dB common mode rejection ratio and 73dB power supply rejection ratio. Packaged in a QSOP for surface mounting, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 450MHz |
| Height | 1.42mm |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current | 55A |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Width | 3.91mm |
| RoHS | Compliant |