
High-performance differential operational amplifier featuring a 450MHz -3dB bandwidth and 1100V/µs slew rate. This integrated circuit offers three independent amplifier channels with a gain bandwidth product of 450MHz. Designed for surface mount applications in a 24-pin QSOP package, it operates from dual supply voltages between 2.25V and 6V, or single supply from 4.75V to 11V. Key specifications include 80dB common mode rejection ratio and 73dB power supply rejection ratio.
Intersil EL5373IUZ-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5373IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.