High-performance **differential amplifier IC** featuring a 550MHz -3dB bandwidth and 200MHz gain bandwidth product. This surface mount component offers a 900V/µs slew rate and 67mA output current per channel. Operating from a dual supply voltage range of 2.375V to 5.5V or a single supply of 4.75V to 11V, it provides 95dB common mode rejection ratio and 56dB power supply rejection ratio. The 24QSOP package contains three independent amplifier circuits.
Intersil EL5375IUZ-T13 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 67mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5375IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
