
550MHz differential line receiver, QSOP package, operating from a dual supply voltage of 5V (2.375V to 5.5V). Features a 550MHz -3dB bandwidth, 95dB common mode rejection ratio, and a 900V/µs slew rate. This surface mount component offers a 200MHz gain bandwidth product and operates within a temperature range of -40°C to 85°C. Includes three circuits with a 67mA output current per channel and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.42mm |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 67mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Width | 3.91mm |
| RoHS | Compliant |
