High-performance differential operational amplifier IC featuring a 700MHz -3dB bandwidth and 350MHz gain bandwidth product. This surface mount QSOP package offers three channels with a 100mA output current per channel and a 1000V/µs slew rate. Operating across a wide supply voltage range from ±2.375V to ±5.5V (dual) or 4.75V to 11V (single), it boasts a 78dB CMRR and 75dB PSRR. Ideal for demanding applications, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Intersil EL5378IUZ-T13 technical specifications.
| -3db Bandwidth | 700MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 700MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5378IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.