
The EL5410CRZ is a 4-channel operational amplifier with a -3db bandwidth of 30MHz and a gain bandwidth product of 20MHz. It features an input bias current of 2nA and an input offset voltage of 3mV. The op-amp operates over a temperature range of -40°C to 85°C and consumes 2.5mA of supply current per channel. It can deliver an output current of up to 30mA per channel and is packaged in a lead-free TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5410CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 33V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5410CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.