The EL5410CRZ-T13 is a 4-channel operational amplifier from Intersil. It features a gain bandwidth product of 20MHz and a slew rate of 33V/µs. The op-amp has an input bias current of 2nA and an input offset voltage of 3mV. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP package. The EL5410CRZ-T13 is RoHS compliant and suitable for surface mount applications.
Intersil EL5410CRZ-T13 technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 33V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5410CRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.