
The EL5410CRZ-T7 is a 4-channel operational amplifier from Intersil, featuring a gain bandwidth product of 20MHz and an output current per channel of 30mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device has an input bias current of 2nA and an input offset voltage of 3mV. It is RoHS compliant and available in quantities of 1000 units per reel.
Intersil EL5410CRZ-T7 technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 33V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5410CRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.