
The EL5411IR-T13 is a 4-channel operational amplifier from Intersil, featuring a -3db bandwidth of 60MHz and a gain bandwidth product of 32MHz. It has an input bias current of 2nA and an input offset voltage of 3mV. The device is packaged in a TSSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 10mA per channel. Each channel can supply up to 65mA of output current.
Intersil EL5411IR-T13 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5411IR-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
