
The EL5411IRE is a 4-channel CMOS operational amplifier with a gain bandwidth product of 32MHz and a -3db bandwidth of 60MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HTSSOP package. The op-amp has a maximum operating supply voltage of 8.25V and a minimum of 2.25V, with a maximum operating supply current of 15mA. It is not RoHS compliant.
Sign in to ask questions about the Intersil EL5411IRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5411IRE technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Supply Current | 15mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5411IRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
