
The EL5412IR is a 4-channel operational amplifier from Intersil, featuring a gain bandwidth product of 22MHz and a -3db bandwidth of 40MHz. It has an input bias current of 2nA and an input offset voltage of 3mV. The op-amp is available in a TSSOP package and is rated for operation between -40°C and 85°C. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5412IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5412IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.