The EL5412IRE-T13 is a general-purpose op-amp from Intersil with a gain bandwidth product of 22MHz and a -3db bandwidth of 40MHz. It is available in a surface mount HTSSOP package and is rated for operation between -40°C and 85°C. The op-amp has an input bias current of 2nA and an input offset voltage of 3mV. It can supply up to 65mA of output current per channel and has a slew rate of 55V/µs. The device is not RoHS compliant and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Intersil EL5412IRE-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5412IRE-T13 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 55V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5412IRE-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.