
Quad operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This surface mount IC offers Rail-to-Rail output, a 45dB Common Mode Rejection Ratio, and a 12V/µs slew rate. Operating from a 4.5V to 19V supply range, it consumes 500µA operating supply current per channel and delivers 70mA output current per channel. With a 4mV input offset voltage and 2nA input bias current, it is packaged in a 14-pin TSSOP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5420TIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 3mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5420TIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.