Quad operational amplifier featuring a voltage feedback architecture with a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This surface mount IC offers rail-to-rail output, a 12V/µs slew rate, and 70mA output current per channel. Operating from a 4.5V to 19V supply range, it consumes 500µA operating supply current. The component boasts a 45dB common mode rejection ratio and a 4mV input offset voltage, packaged in a 14-pin TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 3mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |