
Quad operational amplifier featuring a 12MHz -3dB bandwidth and 10V/µs slew rate. This CMOS buffer amplifier offers 2nA input bias current and 2mV input offset voltage. Designed for surface mount applications in an MSOP package, it operates from a 2.25V to 16.5V supply range with a typical 500µA supply current. Delivering 120mA output current per channel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Intersil EL5421CYZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Voltage Gain | 0.043dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5421CYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
