
Quad-channel, rail-to-rail buffer amplifier with a 12MHz -3dB bandwidth and 12V/µs slew rate. This surface-mount integrated circuit operates from a 2.25V to 9.5V dual supply or 4.5V to 19V single supply, featuring 70mA output current per channel and 550µA operating supply current. It offers a 4mV input offset voltage and 2nA input bias current, packaged in a 10-MSOP for tape and reel distribution.
Intersil EL5421TIYZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 3mA |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5421TIYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
