
12-channel operational amplifier featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This buffer amplifier offers a 2nA input bias current and 500µV input offset voltage. Operates with dual supply voltages from 2.25V to 8.25V or single supply from 4.5V to 16.5V. Packaged in QFN EP for surface mounting, this lead-free, RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 9.7mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
