12-channel operational amplifier featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This buffer amplifier operates from a dual supply voltage range of 2.25V to 8.25V or a single supply of 4.5V to 16.5V. With a low input bias current of 2nA and input offset voltage of 500µV, it offers 200mA output current per channel. The device is constructed using CMOS technology, is RoHS compliant, and comes in a QFN EP package for surface mounting.
Intersil EL5423CLZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 9.7mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5423CLZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.