
12-channel operational amplifier featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This buffer amplifier operates from a 4.5V to 16.5V supply range, with a dual supply range of 2.25V to 8.25V. It offers 200mA output current per channel, 2nA input bias current, and 500µV input offset voltage. Packaged in TSSOP for surface mounting, this RoHS compliant CMOS component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Intersil EL5423CRZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5423CRZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 9.7mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5423CRZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
