
The EL5427CL is a 12-channel op-amp buffer from Intersil with a -3db bandwidth of 2.5MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 2nA. The device is available in a surface mount package with a packaging quantity of 60 units per rail/Tube. It is not RoHS compliant and contains lead.
Intersil EL5427CL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5427CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.