
The EL5427CLZ is a 12-channel CMOS buffer amplifier from Intersil, featuring a -3db bandwidth of 2.5MHz. It operates over a temperature range of -40°C to 85°C and is available in a QFN EP package. The device is RoHS compliant and suitable for surface mount applications. With a slew rate of 2.2V/µs and a voltage gain of 0.086dB, this amplifier is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 2.05mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
