
High-speed, quad-channel current feedback amplifier (CFA) IC featuring a 500MHz -3dB bandwidth and 4000V/µs slew rate. Designed for surface mount applications in a 14-pin SOIC package, this bipolar technology component operates from dual supply voltages of 2.5V to 6V or single supply from 5V to 12V. Offers 100mA output current per channel, 1.5mA operating supply current, and excellent signal integrity with a 62dB CMRR and 76dB PSRR. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Intersil EL5462ISZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Height | 1.45mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Technology | BIPOLAR |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5462ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
