
Quad-channel, current feedback operational amplifier featuring a 500MHz -3dB bandwidth and 4000V/µs slew rate. This surface mount device operates from a 2.5V to 12V supply range with a typical quiescent current of 1.5mA per channel. It offers a 62dB common mode rejection ratio and 76dB power supply rejection ratio, with an input bias current of 2µA. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide range of amplification applications.
Intersil EL5462ISZ-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5462ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
