
Quad general-purpose buffer amplifier IC featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This surface mount component operates from a 4.5V to 18V supply, drawing 5.4mA operating supply current. It offers a 15V input offset voltage, 50nA input bias current, and 140mA output current per channel. The device boasts 45dB common mode rejection ratio and 55dB power supply rejection ratio, with a 15V/µs slew rate. Packaged in a 14-pin HTSSOP EP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5524 |
| Slew Rate | 15V/µs |
| Supply Current | 7mA |
| RoHS | Compliant |
