
The EL5611IRE-T7 is a general purpose op-amp with a gain bandwidth product of 32MHz and a -3db bandwidth of 60MHz. It is available in a surface mount HTSSOP package and operates over a temperature range of -40°C to 85°C. The op-amp has six channels and a quiescent current of 2.5mA. It can supply 65mA of current per channel and has an input bias current of 2nA and an input offset voltage of 3mV. The device is not RoHS compliant and contains lead.
Intersil EL5611IRE-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5611IRE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
