Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5624AIREZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | EL5624 |
| Slew Rate | 15V/µs |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5624AIREZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.