Intersil EL5624IREZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 14mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 8.25V |
| Output Current | 30mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8.5mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5624IREZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.