
The EL5724IREZ is an 8-channel CMOS buffer amplifier from Intersil, operating on a supply voltage of 8.25V with a maximum supply current of 8.3mA. It features a bandwidth of 12MHz and a slew rate of 15V/μs. The amplifier is packaged in a surface-mount HTSSOP package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil EL5724IREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5724IREZ technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 14mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 8.25V |
| Output Current | 30mA |
| Output Current per Channel | 140mA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5724IREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
