Intersil EL5825IR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 7.6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 14.95V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5825IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
