
High-speed MOSFET gate driver IC, featuring a single driver and single output. Delivers 4A maximum output current with a 1.5 Ohm on-state resistance. Operates within a 4.5V to 16V supply voltage range, consuming 7.5mA supply current. Offers 25ns turn-on and 25ns turn-off delay times, with a 20ns fall time. Packaged in an 8-pin PDIP for through-hole mounting, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Intersil EL7104CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7104CN technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current | 4A |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EL7104 |
| Supply Current | 7.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL7104CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.