Sign in to ask questions about the Intersil EL7104CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7104CS technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7104CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
