High-speed, single-channel power MOSFET driver designed for efficient switching. Features a 4A maximum output current and a 25ns turn-on delay time, with a 10ns fall time. Operates across a wide temperature range of -40°C to 85°C, supporting supply voltages from 4.5V to 16V. Packaged in a lead-free SOIC surface-mount format, this RoHS-compliant component offers a maximum power dissipation of 570mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL7104 |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
