High Speed, Single Channel, Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
Intersil EL7104CSZ-T13 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7104 |
| Supply Current | 7.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |