
Single-channel power MOSFET driver designed for high-speed switching applications. Features a 4A maximum output current and operates with supply voltages from 4.5V to 16V. Offers fast switching performance with turn-on and turn-off delay times of 25ns and a fall time of 20ns, supporting frequencies up to 10MHz. Packaged in a surface-mount SOIC for efficient integration. Operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intersil EL7104CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 20ns |
| Frequency | 10MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL7104 |
| Supply Current | 7.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
