
The EL7154CN is a dual synchronous gate driver IC from Intersil, featuring a DIP package and through-hole mount. It operates over a temperature range of -40°C to 125°C and is capable of delivering a maximum output current of 4A. The device is designed for use with a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The EL7154CN is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Intersil EL7154CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7154CN technical specifications.
| Package/Case | DIP |
| Channel Type | Synchronous |
| Drain to Source Resistance | 1.5mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 15.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7154CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.