
The EL7154CNZ is a dual channel synchronous gate driver IC from Intersil, packaged in a PDIP package and suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 4A. The device has a maximum power dissipation of 1.05W and a maximum supply current of 2.5mA. It is RoHS compliant and available in a package quantity of 50 units per rail or tube packaging.
Sign in to ask questions about the Intersil EL7154CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7154CNZ technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 15.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EL7154 |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7154CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.