
The EL7154CS-T13 is a dual synchronous gate driver from Intersil, designed for surface mount applications. It features two channels with a maximum output current of 4A and operates within a temperature range of -40°C to 125°C. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil EL7154CS-T13 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
