
High-speed, single-channel gate driver IC designed for power management applications. Features a low 1.5mΩ drain-to-source resistance and 4A maximum output current. Offers a fast 20ns fall time and 25ns turn-on delay time. Operates with a supply voltage range of 4.5V to 16V and a maximum output voltage of 16.5V. Packaged in a surface-mount SOIC for efficient integration.
Sign in to ask questions about the Intersil EL7154CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7154CSZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 1.5mR |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.5R |
| Output Current | 4A |
| Output Current per Channel | 200mA |
| Output Voltage | 16.5V |
| Package Quantity | 97 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7154CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
