The EL7154CSZ-T13 is a single gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 4A of current and has a maximum power dissipation of 570mW. The EL7154CSZ-T13 has a turn-on and turn-off delay time of 25ns each and a maximum supply voltage of 16V.
Intersil EL7154CSZ-T13 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7154 |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.