
The EL7154CSZ-T7 is a single-channel gate driver IC from Intersil, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device can supply up to 4A of output current and has a maximum power dissipation of 570mW. The EL7154CSZ-T7 features a turn-on and turn-off delay time of 25ns and is available in tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil EL7154CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7154CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7154 |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7154CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.