Intersil EL7155CS technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Drain to Source Resistance | 2mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 3.5A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7155CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
