
Synchronous gate driver IC featuring a 40MHz operating frequency. Delivers up to 3.5A maximum output current with a 2.7 Ohm on-state resistance. Offers 200mA output current per channel, 2 outputs, and a single driver. Operates within a 4.5V to 16.5V supply voltage range with a maximum supply current of 3mA. Packaged in an 8-pin SOIC for surface mounting, with 17ns fall time and 11.5ns turn-off delay. Lead-free and RoHS compliant, suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Intersil EL7155CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7155CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 2.7R |
| Output Current | 3.5A |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7155 |
| Supply Current | 3mA |
| Turn-Off Delay Time | 11.5ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7155CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
