Intersil EL7156CNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 2mR |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7156CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.