
High-performance gate driver IC, surface mountable in an 8-pin SOIC package. Features a single output with a maximum output current of 3.5A and a maximum output voltage of 16.5V. Operates with a supply voltage range of 4.5V to 16.5V and exhibits a low drain-to-source resistance of 2mR. This lead-free, RoHS-compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Intersil EL7156CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7156CSZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 2mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 16.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7156CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
